- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 135-9436-101
Johnson / Cinch Connectivity Solutions
135-9436-101
MMCX Non-Magnetic Assembly, Plug Right Angle, .047 Diameter Flex
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
MMCX Non-Magnetic Assembly, Plug Right Angle, .047 Diameter Flex
Search Keywords: 1359436101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:135-9436-101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:MMCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:N/A
-
Termination Method:Crimp
-
Operating Temperature:-55 to 155 °C
-
Dimension:7.01 x 3.47 x 8.99 mm
Product Guides
+
Frequently Asked Questions
Is 135-9436-101 RoHS compliant?
Yes, 135-9436-101 is RoHS compliant.
What is the lead time for 135-9436-101?
The standard lead time for 135-9436-101 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
63
$34.84
125
$18.59
188
$13.05
250 +
$12.79
Click for Quote
Log in
to unlock special pricing