- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 135-3711-802
135-3711-802
Johnson / Cinch Connectivity Solutions
Tape and Reel, 1,000 per reel, MMCX Jack Assembly Surface Mount End Launch
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Tape and Reel, 1,000 per reel, MMCX Jack Assembly Surface Mount End Launch
Search Keywords: 1353711802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:135-3711-802
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:MMCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP
-
Mounting:Edge Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:4.5 x 7.42 x 3.53 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1
can ship 8/19/26
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$5,002.11
3
$4,885.70
5 +
$4,301.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments