- Home ›
- All Products›
- 134-1000-022
134-1000-022
Johnson / Cinch Connectivity Solutions
Adapter assembly, 1.85mm Plug To 2.92mm Jack
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Adapter assembly, 1.85mm Plug To 2.92mm Jack
Search Keywords: 1341000022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:134-1000-022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$288.00
3
$280.00
5
$276.16
10
$275.47
20 +
$268.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments