- Home ›
- All Products›
- 134-1000-011
134-1000-011
Johnson / Cinch Connectivity Solutions
Adapter assembly, 2.4mm plug to 2.92mm plug
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Adapter assembly, 2.4mm plug to 2.92mm plug
Search Keywords: 1341000011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:134-1000-011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
7
$424.33
13
$241.93
19
$174.72
25 +
$171.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments