- Home ›
- All Products›
- 134-1000-009
134-1000-009
Johnson / Cinch Connectivity Solutions
Adapter assembly, 2.4mm jack to 2.92mm plug
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Adapter assembly, 2.4mm jack to 2.92mm plug
Search Keywords: 1341000009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:134-1000-009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$199.69
5
$194.14
10
$191.48
20
$186.37
50
$183.92
100 +
$179.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments