- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 133-9701-301
Johnson / Cinch Connectivity Solutions
133-9701-301
MCX Non-Magnetic Jack Assembly, Right Angle, PCB Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
MCX Non-Magnetic Jack Assembly, Right Angle, PCB Mount
Search Keywords: 1339701301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:133-9701-301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:MCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:9.5 x 5.41 mm
Product Guides
+
Frequently Asked Questions
Is 133-9701-301 RoHS compliant?
Yes, 133-9701-301 is RoHS compliant.
What is the lead time for 133-9701-301?
The standard lead time for 133-9701-301 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
5
$16.05
25
$14.55
50
$13.90
100
$13.30
250
$12.75
500
$12.05
1,000 +
$11.62
Click for Quote
Log in
to unlock special pricing