- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 133-9402-101
133-9402-101
Johnson / Cinch Connectivity Solutions
MCX Non-Magnetic Plug Assembly, Right Angle, Cabled RG178
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
MCX Non-Magnetic Plug Assembly, Right Angle, Cabled RG178
Search Keywords: 1339402101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:133-9402-101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:MCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG178/U Cable,RG196/U Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
63
$23.60
125
$14.64
188
$11.56
250 +
$11.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments