- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 131-8701-846
Johnson / Cinch Connectivity Solutions
131-8701-846
SMB Jack Assembly, Mini-75 Ohm, End Launch
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SMB Jack Assembly, Mini-75 Ohm, End Launch
Search Keywords: 1318701846
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:131-8701-846
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMB
-
Impedance:75 Ohm
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:RCP
-
Mounting:Edge Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:6.35 x 14.27 x 6.35 mm
Product Guides
+
Frequently Asked Questions
Is 131-8701-846 RoHS compliant?
Yes, 131-8701-846 is RoHS compliant.
What is the lead time for 131-8701-846?
The standard lead time for 131-8701-846 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
63
$20.27
125
$12.58
188
$9.93
250 +
$9.73
Click for Quote
Log in
to unlock special pricing