- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 131-6333-401
131-6333-401
Johnson / Cinch Connectivity Solutions
Conn SMC RCP 0Hz to 10GHz 50Ohm Crimp ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn SMC RCP 0Hz to 10GHz 50Ohm Crimp ST Cable Mount Gold
Search Keywords: 1316333401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:131-6333-401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 10 Hz to GHz
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG179/U Cable,RG187A/U Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:25.14 x 7.92 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
63
$38.26
125
$20.42
188
$14.32
250 +
$14.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments