- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 131-6303-406
131-6303-406
Johnson / Cinch Connectivity Solutions
SMC Jack Assembly, Straight Cabled Bulkhead, RG188
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMC Jack Assembly, Straight Cabled Bulkhead, RG188
Search Keywords: 1316303406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:131-6303-406
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 10 Hz to GHz
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:25.14 x 6.35 x 7.92 x 7.92 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
125
$39.31
250
$20.75
375
$14.27
500 +
$13.98
Click for Quote
Log in
to unlock special pricing