- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 105-0312-001
105-0312-001
Johnson / Cinch Connectivity Solutions
Conn Tip Plug PL 1 POS Solder ST Thru-Hole 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Tip Plug PL 1 POS Solder ST Thru-Hole 1 Port
Search Keywords: 1050312001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:105-0312-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tip Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Number of Contacts:1
-
Wire Size:16 AWG
-
Maximum Current Rating:10 A
-
Operating Temperature:-55 to 85 °C
-
Dimension:22.22 x 9.52 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,250
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1.20
25
$1.17
50
$1.15
100
$1.13
500
$1.10
1,000 +
$1.08
Click for Quote
Log in
to unlock special pricing