- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 105-0207-200
105-0207-200
Johnson / Cinch Connectivity Solutions
Yellow TIP JACK, .080 PIN
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Yellow TIP JACK, .080 PIN
Search Keywords: 1050207200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:105-0207-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tip Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Housing Color:Yellow14533
-
Maximum Current Rating:10 A
-
Operating Temperature:N/A
-
Dimension:24.59 x 8.74 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
750
$17.26
1,500
$8.82
2,250
$6.00
3,000 +
$5.88
Click for Quote
Log in
to unlock special pricing