- Home ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- 5402
Multi Turn Air Variable Capacitor - 1 to 14pF - 250 WVDC - Q:3000 @ 100MHz - Panel Mount
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Multi Turn Air Variable Capacitor - 1 to 14pF - 250 WVDC - Q:3000 @ 100MHz - Panel Mount
Search Keywords: 5402
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Johanson Manufacturing / Knowles |
| Part No: | 5402 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532300010 |
| COO: | DO |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
Frequently Asked Questions
Is 5402 RoHS compliant?
Yes, 5402 is RoHS compliant.
What is the lead time for 5402?
The standard lead time for 5402 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$42.79
5
$38.18
20
$37.04
40
$34.61
60
$27.68
100
$24.73
260 +
$24.07
Click for Quote
Log in
to unlock special pricing