- Home ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- 27285
Giga-Trim Variable Capacitor - 0.4 to 2.5pF - 500 WVDC - Q: >4000 @ 250MHz - Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Giga-Trim Variable Capacitor - 0.4 to 2.5pF - 500 WVDC - Q: >4000 @ 250MHz - Panel Mount
Search Keywords: 27285
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johanson Manufacturing / Knowles
-
Part No:27285
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240000
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$50.34
10
$37.75
15
$35.24
20 +
$34.53
Click for Quote
Log in
to unlock special pricing