- Home ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- 2320-3SL
2320-3SL
Johanson Manufacturing / Knowles
Cera-Trim Variable Capacitor - 5 to 18pF - 250 WVDC - Q:500@100MHz - RoHS - Bulk
Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Description
+
Cera-Trim Variable Capacitor - 5 to 18pF - 250 WVDC - Q:500@100MHz - RoHS - Bulk
Search Keywords: 23203SL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johanson Manufacturing / Knowles
-
Part No:2320-3SL
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532240000
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
13
$22.14
25
$17.27
38
$15.91
50 +
$15.59
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments