- Home ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- 2320-14G
2320-14G
Johanson Manufacturing / Knowles
Cera-Trim Variable Capacitor - 6.5 to 25pF - 250 WVDC - Q:300@100MHz - Bulk
Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Description
+
Cera-Trim Variable Capacitor - 6.5 to 25pF - 250 WVDC - Q:300@100MHz - Bulk
Search Keywords: 232014G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johanson Manufacturing / Knowles
-
Part No:2320-14G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532300010
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
13
$26.44
25
$20.63
38
$19.00
50 +
$18.62
Click for Quote
Log in
to unlock special pricing