- Home ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- 2320-10G
2320-10G
Johanson Manufacturing / Knowles
Cera-Trim Variable Capacitor - 0.6 to 2.5pF - 250 WVDC - Q:3000@100MHz - Bulk
Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Description
+
Cera-Trim Variable Capacitor - 0.6 to 2.5pF - 250 WVDC - Q:3000@100MHz - Bulk
Search Keywords: 232010G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johanson Manufacturing / Knowles
-
Part No:2320-10G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532300010
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$16.41
25
$14.87
50
$14.20
100
$11.82
250
$9.85
500
$9.59
1,000 +
$9.46
Click for Quote
Log in
to unlock special pricing