- Home ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- 2320-0G
2320-0G
Johanson Manufacturing / Knowles
Cera-Trim Variable Capacitor - 0.6 to 2.5pF - 250 WVDC - Q:3000@100MHz - Bulk
Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Description
+
Cera-Trim Variable Capacitor - 0.6 to 2.5pF - 250 WVDC - Q:3000@100MHz - Bulk
Search Keywords: 23200G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johanson Manufacturing / Knowles
-
Part No:2320-0G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532240000
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$16.62
25
$15.06
50
$14.39
100
$11.96
250
$9.98
500
$9.71
1,000 +
$9.58
Click for Quote
Log in
to unlock special pricing