help desk software
Image is representational - see mfr. specs

T-1 3/4 Bi-Pin Incandescent Lamp 28.0V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
T-1 3/4 Bi-Pin Incandescent Lamp 28.0V
Search Keywords: 7876
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    JKL Components
  • Part No:
    7876
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8513104000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Voltage Rating:
    28 V
  • Color:
    N/A
  • Current Rating:
    0.06 A
  • Lead/Base Style:
    Bi-Pin
  • Lamp Size:
    T-1 3/4
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
12 Weeks can ship 7/16/26
Backorder
Price (USD)
Qty
Unit Price
20
$2.770
50
$1.650
100
$0.869
250
$0.730
500
$0.680
1,000
$0.640
2,500 +
$0.610
Click for Quote
Log in to unlock special pricing