- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 7839
7839
JKL Components
T-1 Bi-Pin Incandescent Lamp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
T-1 Bi-Pin Incandescent Lamp
Search Keywords: 7839
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:7839
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8513104000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:28 V
-
Color:N/A
-
Current Rating:0.024 A
-
Lead/Base Style:Bi-Pin
-
Lamp Size:T-1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$4.04
25
$2.37
50
$1.54
100
$1.25
250
$1.20
500
$1.17
1,000 +
$1.14
Click for Quote
Log in
to unlock special pricing