- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 7632
7632
JKL Components
T-1 1/4 Bi-Pin Incandescent Lamp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
T-1 1/4 Bi-Pin Incandescent Lamp
Search Keywords: 7632
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:7632
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8513104000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:28 V
-
Color:N/A
-
Current Rating:N/A
-
Lead/Base Style:Bi-Pin
-
Lamp Size:T-1 1/4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$0.80
25
$0.76
50
$0.73
100 +
$0.69
Click for Quote
Log in
to unlock special pricing