- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 6803
6803
JKL Components
T-3/4 Wire Terminal Lamp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
T-3/4 Wire Terminal Lamp
Search Keywords: 6803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:6803
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:5 V
-
Color:N/A
-
Current Rating:0.06 A
-
Lead/Base Style:Wire Terminal
-
Lamp Size:T-3/4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
20
$3.070
50
$1.390
100
$0.853
250
$0.640
500
$0.600
1,000
$0.560
2,500 +
$0.540
Click for Quote
Log in
to unlock special pricing