- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 6022
6022
JKL Components
T-1 Wire Terminal Lamp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
T-1 Wire Terminal Lamp
Search Keywords: 6022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:6022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539293060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:5 V
-
Color:N/A
-
Current Rating:0.021 A
-
Lead/Base Style:Wire Terminal
-
Lamp Size:T-1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
50
$0.560
100
$0.487
250 +
$0.463
Click for Quote
Log in
to unlock special pricing