- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 335
335
JKL Components
T-1 3/4 Midget Screw Lamp
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
T-1 3/4 Midget Screw Lamp
Search Keywords: 335
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:335
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539293060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:28 V
-
Color:N/A
-
Current Rating:0.04 A
-
Lead/Base Style:Midget Screw
-
Lamp Size:T-1 3/4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$0.62
25
$0.59
50
$0.56
100 +
$0.53
Click for Quote
Log in
to unlock special pricing