help desk software
Image is representational - see mfr. specs

T-1 3/4 Flanged Midget Lamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
T-1 3/4 Flanged Midget Lamp
Search Keywords: 330
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    JKL Components
  • Part No:
    330
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8539293060
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Voltage Rating:
    14 V
  • Color:
    N/A
  • Current Rating:
    0.08 A
  • Lead/Base Style:
    Flanged Midget
  • Lamp Size:
    T-1 3/4
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 51
Can Ship immediately Buy all 51 in-stock or the regular minimum order quantity of 100
Stock lot only:
51
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 7/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.5684
100
$0.5167
200
$0.4909
500
$0.4664
1,000 +
$0.4430
Click for Quote
Log in to unlock special pricing