- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- SM-1250
JKL Components
SM-1250
T-1 1/2 Telephone Slide Base Lamp C-2V 5000 Hours
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:SM-1250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Voltage Rating:12 V
-
Color:N/A
-
Current Rating:0.05 A
-
Lead/Base Style:Telephone Slide Base
-
Lamp Size:RT-1 1/2