help desk software
Image is representational - see mfr. specs

T-1 3/4 Wire Lead Lamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
T-1 3/4 Wire Lead Lamp
Search Keywords: 8361
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    JKL Components
  • Part No:
    8361
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8539291000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Voltage Rating:
    28 V
  • Color:
    N/A
  • Current Rating:
    0.065 A
  • Lead/Base Style:
    Wire Lead
  • Lamp Size:
    T-1 3/4
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately
Minimum Order Quantity:
20
12 Weeks can ship 7/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
20
$0.428
50
$0.419
100
$0.411
250
$0.403
500
$0.395
1,000
$0.387
2,500 +
$0.379
Click for Quote
Log in to unlock special pricing