- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 6838
6838
JKL Components
T-1 Wire Terminal Lamp
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
T-1 Wire Terminal Lamp
Search Keywords: 6838
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:6838
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539293060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:28 V
-
Color:N/A
-
Current Rating:0.024 A
-
Lead/Base Style:Wire Terminal
-
Lamp Size:T-1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$1.770
50
$1.264
100
$0.884
250
$0.879
500
$0.762
1,000
$0.747
2,500 +
$0.693
Click for Quote
Log in
to unlock special pricing