405
JKL Components
G-4 1/2 Miniature Screw Lamp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
G-4 1/2 Miniature Screw Lamp
Search Keywords: 405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:405
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539293060
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:6.5 V
-
Color:N/A
-
Current Rating:0.5 A
-
Lead/Base Style:Miniature Screw
-
Lamp Size:G-4 1/2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
20
$0.74
25
$0.72
50
$0.71
100
$0.69
250
$0.68
500
$0.67
1,000 +
$0.65
Click for Quote
Log in
to unlock special pricing