- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 258
JKL Components
258
G-4 1/2 Miniature Screw Lamp
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:258
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:14 V
-
Color:N/A
-
Current Rating:0.27 A
-
Lead/Base Style:Miniature Screw
-
Lamp Size:G-4 1/2