- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 1895
JKL Components
1895
G-4 1/2 Bayonet Lamp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
G-4 1/2 Bayonet Lamp
Search Keywords: 1895
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:1895
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539293060
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:14 V
-
Color:N/A
-
Current Rating:0.27 A
-
Lead/Base Style:Bayonet
-
Lamp Size:G-4 1/2
Product Guides
+
Frequently Asked Questions
Is 1895 RoHS compliant?
Yes, 1895 is RoHS compliant.
What is the lead time for 1895?
The standard lead time for 1895 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
20
$3.140
50
$1.350
100
$0.824
250
$0.660
500
$0.610
1,000
$0.570
2,500 +
$0.550
Click for Quote
Log in
to unlock special pricing