- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 1495
JKL Components
1495
T-4 1/2 Bayonet Lamp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
T-4 1/2 Bayonet Lamp
Search Keywords: 1495
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:1495
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539293060
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:28 V
-
Color:N/A
-
Current Rating:0.3 A
-
Lead/Base Style:Bayonet
-
Lamp Size:T-4 1/2
Product Guides
+
Frequently Asked Questions
Is 1495 RoHS compliant?
Yes, 1495 is RoHS compliant.
What is the lead time for 1495?
The standard lead time for 1495 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
10
$3.60
25
$2.45
50
$1.35
100
$1.10
250
$1.05
500
$1.03
1,000 +
$1.00
Click for Quote
Log in
to unlock special pricing