- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- PLA191S
PLA191S
IXYS Integrated Circuits / Clare
Relay SSR 50mA 1.4V DC-IN 0.25A 400V AC/DC-OUT 6-Pin PDIP SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Relay SSR 50mA 1.4V DC-IN 0.25A 400V AC/DC-OUT 6-Pin PDIP SMD Tube
Search Keywords: PLA191S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IXYS Integrated Circuits / Clare
-
Part No:PLA191S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC,DC
-
Maximum Output Voltage:400 V
-
Maximum Output Current:0.25 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.4 V
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:8.38 x 6.35 x 3.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
100
Order Increment:
50
11 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
50
$3.58
100
$3.54
150
$3.52
200
$3.50
250 +
$2.97
Click for Quote
Log in
to unlock special pricing