Image is representational - see manufacturer specifications

IXYS Integrated Circuits / Clare

LCA211

Relay SSR 50mA 1.4V DC-IN 0.085A 350V AC/DC-OUT 8-Pin PDIP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description +
Relay SSR 50mA 1.4V DC-IN 0.085A 350V AC/DC-OUT 8-Pin PDIP Tube
Search Keywords: LCA211
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IXYS Integrated Circuits / Clare
  • Part No:
    LCA211
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    350 V
  • Maximum Output Current:
    0.085 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.4 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    1 From A/B
  • Dimension:
    9.65 x 6.35 x 3.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LCA211 discontinued?
Yes, LCA211 from Ixys Integrated Circuits / Clare is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is LCA211 RoHS compliant?
Yes, LCA211 is RoHS compliant.
What is the lead time for LCA211?
The standard lead time for LCA211 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Can Ship immediately Buy all 33 in-stock or the regular minimum order quantity of 50
Stock lot only:
33
Minimum Order Quantity:
50
Order Increment:
50
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.365
50
$2.150
100
$2.100
200
$2.060
400 +
$2.020
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!