- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- LCA129S
LCA129S
IXYS Integrated Circuits / Clare
Relay SSR 50mA 1.4V DC-IN 0.17A 250V AC/DC-OUT 6-Pin PDIP SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Relay SSR 50mA 1.4V DC-IN 0.17A 250V AC/DC-OUT 6-Pin PDIP SMD Tube
Search Keywords: LCA129S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IXYS Integrated Circuits / Clare
-
Part No:LCA129S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC,DC
-
Maximum Output Voltage:250 V
-
Maximum Output Current:0.17 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.4 V
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:8.38 x 6.35 x 3.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 50
Stock lot only:
2
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$4.873
50
$4.430
100
$4.280
200
$3.980
400 +
$3.760
Click for Quote
Log in
to unlock special pricing