- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- LCA110ES
LCA110ES
IXYS Integrated Circuits / Clare
Relay SSR 50mA 1.4V DC-IN 0.17A 250V AC/DC-OUT 6-Pin PDIP SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Relay SSR 50mA 1.4V DC-IN 0.17A 250V AC/DC-OUT 6-Pin PDIP SMD Tube
Search Keywords: LCA110ES
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IXYS Integrated Circuits / Clare
-
Part No:LCA110ES
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
Supplier Standard Pack:
50 -
Output Type:AC,DC
-
Maximum Output Voltage:350 V
-
Maximum Output Current:0.12 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.4 V
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:8.38 x 6.35 x 3.3 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,716
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1.25
25
$1.22
50
$1.20
100
$1.17
500
$1.15
1,000 +
$1.13
Click for Quote
Log in
to unlock special pricing