- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- LBB127P
LBB127P
IXYS Integrated Circuits / Clare
Solid State Relay 50mA 1.5V DC-IN 0.2A 250V AC/DC-OUT 8-Pin FPAK Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay 50mA 1.5V DC-IN 0.2A 250V AC/DC-OUT 8-Pin FPAK Tube
Search Keywords: LBB127P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IXYS Integrated Circuits / Clare
-
Part No:LBB127P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC,DC
-
Maximum Output Voltage:250 V
-
Maximum Output Current:0.2 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.4 V
-
Mounting:Surface Mount
-
Circuit Arrangement:2 Form B
-
Dimension:9.65 x 6.35 x 2.16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
126
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
23 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
50
$4.05
100
$3.84
200
$3.65
400 +
$3.47
Click for Quote
Log in
to unlock special pricing