help desk software
Image is representational - see mfr. specs

Driver 1.5A 2-OUT Low Side Inv/Non-Inv 8-Pin SOIC Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Driver 1.5A 2-OUT Low Side Inv/Non-Inv 8-Pin SOIC Tube
Search Keywords: IX4428N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IXYS Integrated Circuits / Clare
  • Part No:
    IX4428N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Bridge Type:
    N/A
  • Absolute Propagation Delay Time:
    70 ns
  • Driver Type:
    Low Side
  • Family:
    IX4428
  • Driver Configuration:
    Inverting,Non-Inverting
  • Dimension:
    5(Max) x 4(Max) x 1.25(Min) mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 625
Can Ship immediately
Minimum Order:
100
Order Increment:
100
43 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.15
200
$0.85
400
$0.70
800 +
$0.56
Click for Quote
Log in to unlock special pricing