- Home ›
- All Products›
- CPC5610ATR
CPC5610ATR
IXYS Integrated Circuits / Clare
Data Access Arrangement IC 32-Pin SOIC Tube
Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Data Access Arrangement IC 32-Pin SOIC Tube
Search Keywords: CPC5610ATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IXYS Integrated Circuits / Clare
-
Part No:CPC5610ATR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
1000 -
Power Supply Type:Analog
-
Minimum Operating Supply Voltage:3 V
-
Packaging:Tube
-
Family:CPC5610
-
Transmission Media Type:N/A
-
Pin Count:32
-
Dimension:10.29 x 7.49 x 1.98 mm
-
Supplier Package:SOIC
-
Transmission Media Distance:N/A
-
Maximum Data Rate:56 Kbps
-
Typical Operating Supply Voltage:3.3,5 V
-
Operating Temperature:0 to 85 °C
-
Mounting:Surface Mount
-
Maximum Operating Supply Voltage:5.5 V
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.