- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CPC1706Y
CPC1706Y
IXYS Integrated Circuits / Clare
Solid State Relay 50mA 1.5V DC-IN 4A 60V DC-OUT 4-Pin Power SIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay 50mA 1.5V DC-IN 4A 60V DC-OUT 4-Pin Power SIP Tube
Search Keywords: CPC1706Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IXYS Integrated Circuits / Clare
-
Part No:CPC1706Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Output Type:DC12933
-
Maximum Output Voltage:60 V
-
Maximum Output Current:4 A
-
Output Device:MOSFET12932
-
Input Type:DC12923
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A12919
-
Dimension:21.08 x 3.3 x 10.1612920mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Buy all 8 in-stock or the regular minimum order quantity of 25
Stock lot only:
8
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$3.333
25
$3.030
50
$2.920
75
$2.900
100 +
$2.630
Click for Quote
Log in
to unlock special pricing