- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CPC1117N
CPC1117N
IXYS Integrated Circuits / Clare
Solid State Relay 50mA 1.5V DC-IN 0.15A 60V AC/DC-OUT 4-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay 50mA 1.5V DC-IN 0.15A 60V AC/DC-OUT 4-Pin SOIC N Tube
Search Keywords: CPC1117N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IXYS Integrated Circuits / Clare
-
Part No:CPC1117N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Output Type:N/A
-
Maximum Output Voltage:60 V
-
Maximum Output Current:0.15 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.4 V
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form B
-
Dimension:4.09 x 3.81 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
10/8/26
Alternative Packaging