- Home ›
- All Products›
- Z88037
Z88037
ITT CANNON
Circular Connector - 90 Degree Plug - Female Sockets - 48 Position - Shell Size-Insert 32A-48 - Bayonet Lock - Crimp Contacts.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - 90 Degree Plug - Female Sockets - 48 Position - Shell Size-Insert 32A-48 - Bayonet Lock - Crimp Contacts.
Search Keywords: Z88037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:Z88037
-
Alias/AKA:CIR08CFZ-32A-48S-F80-T12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
3
$790.70
5
$502.33
8
$331.40
10 +
$324.77
Click for Quote
Log in
to unlock special pricing