- Home ›
- All Products›
- Z86681
Z86681
ITT CANNON
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Search Keywords: Z86681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:Z86681
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Colour Codes:White
-
Type:Snaplock Panel Female
-
Rated Current:250A continuous, 400A 1 sec peak
-
Rated Voltage:1000 V AC
-
Ingress Protection:IP67 when mated, Male IP2X when unmated
-
Operating Temperature:-30°C/+125°C
-
Flammability:UL94-V0
-
Gender:Female (Socket)
-
Contact Size:Threaded M12 post
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
23 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
13
$114.88
25
$73.52
38
$57.44
50 +
$56.29
Click for Quote
Log in
to unlock special pricing