- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- Z76167
ITT CANNON
Z76167
Conn Circular F 2 POS Crimp ST Panel Mount 2 Terminal 1 Port Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:Z76167
-
Alias/AKA:CIR030FP-14S-9SX-F80-T12
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Voltage Ac:500 V
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Shell Size:14 S
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Service Rating Letter:A
-
Insulator Rotation:145 °
-
Operating Voltage Dc:700 V
-
Contact Arrangement:14S-9
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
Contact Plating:Gold
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Total Number Of Contacts:2 contacts
-
Mounting:Flange with through mounting hole
-
Series:Connector with bayonet coupling
-
Gender:Socket
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Shell Material:Aluminium alloy
-
Environmental Class:no endbell
-
Shell Style:Rear Mount Receptacle - Square flange, with rear thread
-
Coupling:2000 couplings minim um