- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- Z68408
ITT CANNON
Z68408
Circular Connector - Receptacle - Male Pins - 13 Position - Shell Size-Insert 32A-13 - Bayonet Lock - Crimp Contacts - Rear Pa ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | Z68408 |
| Alias/AKA: | CIR030AF-32A-13P-F80-T29 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8535908040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |