- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- Z64590
ITT CANNON
Z64590
Circular Connector - Receptacle - Male Pins - 25 Position - Shell Size-Insert 24A-25 - Bayonet Lock - Crimp Contacts - Rear Pa ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | Z64590 |
| Alias/AKA: | CIR030AFFP-24A-25P-F80-15 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |