- Home ›
- All Products›
- Z64155
Z64155
ITT CANNON
Circular Connector - Receptacle - Female Sockets - 38 Position - Shell Size-Insert 40A-38 - Bayonet Lock - Crimp Contacts - Re ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Receptacle - Female Sockets - 38 Position - Shell Size-Insert 40A-38 - Bayonet Lock - Crimp Contacts - Rear Panel Mount.
Search Keywords: Z64155
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:Z64155
-
Alias/AKA:CIR030FP-40A-38SX-F80-VO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
3
$112.70
5
$101.43
8
$88.75
10 +
$86.98
Click for Quote
Log in
to unlock special pricing