- Home ›
- All Products›
- Z58709
Z58709
ITT CANNON
Conn Circular M 4 POS Crimp ST Panel Mount 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular M 4 POS Crimp ST Panel Mount 4 Terminal 1 Port
Search Keywords: Z58709
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:Z58709
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Gender:Pin
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Service Rating Letter:I
-
Contact Plating:Gold
-
Mounting:Flange with through mounting hole
-
Series:Connector with bayonet coupling
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):1000 V
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Dielectric Strength - Minimum Flashover Ac Rms:1400 V
-
Operating Voltage Dc:250 V
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Environmental Class:Backshell with A style clamp and bushing but includes wire sealing grommet and compression ring.
-
Shell Style:Rear Mount Receptacle - Square flange, with rear thread
-
Coupling:2000 couplings minim um
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Shell Size:14 S
-
Contact Arrangement:14S-2
-
Total Number Of Contacts:4 contacts
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Shell Material:Aluminium alloy
-
Operating Voltage Ac:200 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
3
$224.92
5
$166.10
8
$123.27
10 +
$120.81
Click for Quote
Log in
to unlock special pricing