- Home ›
- All Products›
- Z49638
Z49638
ITT CANNON
Conn Circular M 10 POS Solder ST Panel Mount 10 Terminal 1 Port Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular M 10 POS Solder ST Panel Mount 10 Terminal 1 Port Automotive
Search Keywords: Z49638
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:Z49638
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):differs by position of contact - consult factory or refer to catalog
-
Contact Plating:Silver
-
Dielectric Strength - Minimum Flashover Ac Rms:differs by position of contact - consult factory or refer to catalog
-
Operating Voltage Dc:differs by position of contact - consult factory or refer to catalog
-
Contact Type:Solder (standard class)
-
Shell Material:Aluminium alloy
-
Series:Connector with bayonet coupling
-
Environmental Class:no endbell
-
Mounting:Flange with through mounting hole
-
Shell Style:Rear Mount Receptacle - Square flange, with rear thread
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Gender:Pin
-
Service Rating Letter:differs by position of contact - consult factory or refer to catalog
-
Contact Arrangement:18-1
-
Total Number Of Contacts:10 contacts
-
Shell Size:18
-
Operating Voltage Ac:differs by position of contact - consult factory or refer to catalog
-
Coupling:2000 couplings minim um
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
3
$90.00
5
$81.00
8
$70.88
10 +
$69.46
Click for Quote
Log in
to unlock special pricing