- Home ›
- All Products›
- Z12547
Z12547
ITT CANNON
Conn Circular M 10 POS Crimp RA Cable Mount 10 Terminal 1 Port Automotive
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular M 10 POS Crimp RA Cable Mount 10 Terminal 1 Port Automotive
Search Keywords: Z12547
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:Z12547
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Total Number Of Contacts:10 contacts
-
Operating Voltage Dc:700 V
-
Contact Arrangement:18-19
-
Service Rating Letter:A
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
Series:Connector with bayonet coupling
-
Shell Size:18
-
Shell Style:90 Degree Plug Connector
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Gender:Pin
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Environmental Class:Backshell with A style clamp and bushing
-
Contact Plating:Silver
-
Shell Material:Aluminium alloy
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Operating Voltage Ac:500 V
-
Coupling:2000 couplings minim um
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
3
$155.37
5
$139.83
8
$122.35
10 +
$119.90
Click for Quote
Log in
to unlock special pricing